Manufacturer Part #
C3216C0G2J103J160AA
C Series 1206 0.01 uF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216C0G2J103J160AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3216C0G2J103J160AA - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | C0G |
Rated Voltage: | 630V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,420
USA:
1,420
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$0.41
15
$0.325
50
$0.29
250
$0.24
1,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount