DF51-6EP-2C in Bag by Hirose Electric | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51-6EP-2C

DF51 Series Single Row 6 Position 2 mm Positive Lock Wire to Board In-Line Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51-6EP-2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 6
No of Rows: 1
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Mating Type: Polarization
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$19.50
USD
Quantity
Unit Price
100
$0.195
400
$0.19
1,500
$0.185
3,000
$0.183
7,500+
$0.177
Product Variant Information section