Manufacturer Part #
10127721-181LF
Minitek® Pwr 3 mm 18 Position Dual Row Vertical Non Compatible Header
Product Specification Section
Amphenol Communications Solutions 10127721-181LF - Product Specification
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
Amphenol Communications Solutions 10127721-181LF - Technical Attributes
Attributes Table
No of Positions: | 18 |
Pitch: | 3 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Kinked Pin |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 5A |
Contact Plating: | Tin |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Cable |
Mating Type: | Locking Ramp |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
180
$0.49
1,080
$0.48
1,620
$0.475
2,700+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
180 per Bag