AS4C64M16D3B-12BIN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C64M16D3B-12BIN

AS4C64M16D3 Series 1 Gb (64 M x 16) 800 MHz DDR3 Industrial - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C64M16D3B-12BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 1Gb
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Word Length: 64Mb
Access Time-Max: 225ps
Speed Grade: 800MHz
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
190
Multiple Of:
190
Total
$849.30
USD
Quantity
Unit Price
190
$4.47
380
$4.43
570
$4.41
760
$4.39
950+
$4.34
Product Variant Information section