PMR100HZPFU9L00 in Reel by ROHM | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR100HZPFU9L00

PMR Series 2512 9 mOhm ±1% 2 W Ultra Low Ohmic Current Detection Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PMR100HZPFU9L00 - Technical Attributes
Attributes Table
Resistance: 9mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 63.2A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Unit Price
2,000+
$0.325
Product Variant Information section