Manufacturer Part #
ESR01MZPJ103
ESR Series 0402 10 kOhm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor
Product Specification Section
ROHM ESR01MZPJ103 - Product Specification
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
ROHM ESR01MZPJ103 - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0221
20,000
$0.0217
30,000+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount