Manufacturer Part #
NCS1S2412SC
NCS1 Series 1 W 24 V Input 12 V Output 1 kVDC Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions NCS1S2412SC - Product Specification
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
Murata Power Solutions NCS1S2412SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 12V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 80% |
Load Regulation (%): | 0.5% |
Output Current: | 83mA |
Switching Frequency-Max: | 400kHz |
Ripple & Noise: | 28mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
23
$6.62
46
$6.58
69
$6.55
92
$6.54
115+
$6.48
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole