Manufacturer Part #
USB2641I-HZH-02
USB2641I Series 3.3 V USB 2 Flash Media Controller and USB Hub Combo - QFN-48
Product Specification Section
Microchip USB2641I-HZH-02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
03/06/2015 Details and Download
Part Status:
Active
Active
Microchip USB2641I-HZH-02 - Technical Attributes
Attributes Table
Data Rate: | 35Mbps |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | Serial |
No of Pins: | 48 |
Supply Current: | 280mA |
Frequency: | 60MHz |
No of Ports: | Dual |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
260+
$4.59
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount