Manufacturer Part #
AC1210FR-0710RL
AC Series 1210 10 Ohm 0.5 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO AC1210FR-0710RL - Product Specification
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
YAGEO AC1210FR-0710RL - Technical Attributes
Attributes Table
Resistance: | 10Ω |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Rated Current: | 2A |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1210 (3225 Metric) |
Height - Max: | 0.6mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0348
10,000
$0.0342
15,000
$0.0338
20,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount