Manufacturer Part #
CGA3E1X5R0J475K080AC
0603 4.7 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK CGA3E1X5R0J475K080AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E1X5R0J475K080AC - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.9mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0605
8,000
$0.0595
12,000
$0.0589
16,000
$0.0585
20,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount