Manufacturer Part #
EEA-GA1H4R7
GA-A Series 50 V 4.7 uF Ø4x7mm LS=1.5mm 105°C Radial Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEA-GA1H4R7 - Product Specification
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
Panasonic Industry EEA-GA1H4R7 - Technical Attributes
Attributes Table
Series: | GA |
Type: | Radial |
Capacitance: | 4.7µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 26mA |
Lead Spacing: | 1.5mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 3µA |
Dimension: | L 7mm x D 4mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
590
USA:
590
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0588
400
$0.0573
1,250
$0.0556
2,500
$0.0546
7,500+
$0.0517
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole