Manufacturer Part #
GBU8K-BP
GBU8K Series 800 V 8 A Single Phase Glass Passivated Bridge Rectifier - GBU-4
Product Specification Section
Micro Commercial Components GBU8K-BP - Product Specification
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
Micro Commercial Components GBU8K-BP - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 8A |
Reverse Voltage-Max [Vrrm]: | 800V |
Peak Current-Max: | 200A |
RMS Voltage-Max: | 560V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
DC Blocking Voltage: | 800V |
Operating Temp Range: | -55°C to +150°C |
Thermal Resistance: | 2.2°C/W |
Storage Temperature Range: | -55°C to +150°C |
Diode Capacitance-Nom: | 60pF |
Moisture Sensitivity Level: | 1 |
No of Terminals: | 4 |
Package Style: | GBU-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.39
750
$0.38
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole