Manufacturer Part #
CL21B473KBCWPNC
CL21 Series 0805 47 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL21B473KBCWPNC - Product Specification
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
Samsung Electro-Mechanics CL21B473KBCWPNC - Technical Attributes
Attributes Table
Capacitance: | 47nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.03% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0255
12,000
$0.0248
16,000
$0.0247
40,000
$0.0242
60,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount