Manufacturer Part #
EEU-ED2D680
EEU-ED Series 200 V 68 uF 10 kHrs LS=5 mm Radial Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEU-ED2D680 - Product Specification
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
Panasonic Industry EEU-ED2D680 - Technical Attributes
Attributes Table
Series: | ED |
Type: | Radial |
Capacitance: | 68µF |
Tolerance (%): | ±20% |
Rated Voltage: | 200V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 950mA |
Operating Temp-Max: | 105°C |
Leakage Current: | 826µA |
Dimension: | L 25mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$0.71
200
$0.70
300
$0.695
500
$0.685
1,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole