Manufacturer Part #
SD12.TCT
SD Series 25 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
Product Specification Section
Semtech SD12.TCT - Product Specification
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
Semtech SD12.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 25V |
Directional: | Uni-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 15A |
Reverse Leakage Current: | 1µA |
Peak Power: | 350W |
Standoff Voltage: | 12V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 150pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount