VE-331M1ETR-1010S in Reel by Surge | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-331M1ETR-1010S

VE Series 25 V 330 uF 85 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VE-331M1ETR-1010S - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 400mA
Lead Spacing: 4.7mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.14%
Leakage Current: 82.5µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$555.00
USD
Quantity
Unit Price
500
$0.114
1,000
$0.113
2,000
$0.111
7,500+
$0.108
Product Variant Information section