Manufacturer Part #
EVQ-PF204R
EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.6 N Right Angle Light Touch Switch
Product Specification Section
Panasonic Industry EVQ-PF204R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry EVQ-PF204R - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Rated Voltage (VAC): | 250VAC |
Actuation Force: | 1.6N |
Operating Force: | 160gf |
Actuator Style: | Side Actuated |
Termination Style: | Right Angle / PC Through Hole |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 7.5mm x W 7.1mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,888
USA:
1,888
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.56
50
$0.545
125
$0.535
300
$0.525
750+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole