AQY221N3MY in Reel by Panasonic Industry | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N3MY

AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Panasonic Industry AQY221N3MY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 25V
On-state Resistance-Max: 7.5Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 200V
Package Style:  SON-4
Mounting Method: Surface Mount
Features & Applications

The AQY221N3MY is a part of AQY Series 25 V 0.15 A 7.5 Ω 1 channel SPST Photomos solid state relay available in SON-4 package

Features:

  • Super miniature SON* package
  • Small Outline No-lead package
  • Lower output capacitance and onresistance
  • Output capacitance:1.1 pf
  • on resistance: 5.5 Ω
  • High speed switching
    • Turn on time: 0.02ms (typ.)
    • Turn off time: 0.02ms (typ.)

Applications:

  • Measuring and testing equipment
  • Board tester
Read More...
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$13,650.00
USD
Quantity
Unit Price
3,500+
$3.90
Product Variant Information section