Manufacturer Part #
FP1107R1-R07-R
FP1107 Series 70 nH ±10 % Tolerance 55 A Unshielded Surface Mount Power Inductor
Product Specification Section
Eaton FP1107R1-R07-R - Product Specification
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
Eaton FP1107R1-R07-R - Technical Attributes
Attributes Table
Inductance-Nom: | 70nH |
Rated Current-Max: | 55A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.29MΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 7.2mm x W 11mm x H 7.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
640+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
640 per Reel