Manufacturer Part #
CR-05JL7---7R5
CR Series 0805 7.5 Ω ±5% 0.125 W ±200 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-05JL7---7R5 - Product Specification
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
Viking Tech CR-05JL7---7R5 - Technical Attributes
Attributes Table
Resistance: | 7.5Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0033
15,000
$0.0032
25,000
$0.0031
100,000
$0.003
150,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount