Manufacturer Part #
SMBJ28A-TP
SMBJ Series 5 W 34.4 V Uni-Directional Surface Mount TVS Diode - SMB
Micro Commercial Components SMBJ28A-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company’s development plan.
*** Update with FPN88344 with expanded part list ***DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, MCC has qualified additional (A/T) Assembly /Test Equipments. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
DESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply and increase the level of automation, MCC has qualified additional (A/T) Assembly/Test Equipments. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components SMBJ28A-TP - Technical Attributes
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 13.2A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 28V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount