Manufacturer Part #
AS3933-BTST
AS3933 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - TSSOP-16
Product Specification Section
ScioSense AS3933-BTST - Product Specification
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
ScioSense AS3933-BTST - Technical Attributes
Attributes Table
Frequency Range: | 15kHz to 150kHz |
Supply Current: | 6.1µA |
Supply Voltage: | 2.4V to 3.6V |
Power Dissipation: | 0.07mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount