Manufacturer Part #
HE1AN-W-DC12V-Y6
HE Series SPST 12 V 90 A PV Type Solar Inverter General Purpose Power Relay
Product Specification Section
Panasonic HE1AN-W-DC12V-Y6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic HE1AN-W-DC12V-Y6 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 160mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 90A |
Coil Resistance: | 75Ω |
Switching Voltage: | 277V |
Rated Power: | 1920mW |
Contact Material: | Silver Nickel |
Operating Temp Range: | -50°C to +55°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 38.8mm |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,175
USA:
2,175
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$16.95
3
$16.74
10
$16.52
20
$16.39
40+
$16.14
Product Variant Information section
Available Packaging
Package Qty:
25 per
Mounting Method:
Through Hole