Manufacturer Part #
UCY2C181MHD
CY Series 160 V 180 uF 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UCY2C181MHD - Product Specification
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
Nichicon UCY2C181MHD - Technical Attributes
Attributes Table
Series: | UCY |
Type: | Radial |
Capacitance: | 180µF |
Tolerance (%): | ±20% |
Rated Voltage: | 160V |
Lifetime@Temperature: | 12000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1A |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | H 21.5mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
Factory Lead Time:
47 Weeks
Quantity
Unit Price
250
$1.23
500+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole