Manufacturer Part #
L7912CV
L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220
Product Specification Section
STMicroelectronics L7912CV - Product Specification
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
STMicroelectronics L7912CV - Technical Attributes
Attributes Table
Input Voltage-Max: | -35V |
Output Voltage Fixed: | -12V |
Dropout Voltage-Max: | 1.1V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3mA |
No. of Outputs: | Single |
Output Noise: | 200µV |
Load Regulation: | 240mV |
Line Regulation: | 240mV |
Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
Pricing Section
Global Stock:
406
USA:
406
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.255
150
$0.245
500
$0.24
2,000
$0.235
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)