Manufacturer Part #
AR02BTC3092
AR Series 0402 30.9 kΩ ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Viking Tech AR02BTC3092 - Product Specification
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
Viking Tech AR02BTC3092 - Technical Attributes
Attributes Table
Resistance: | 30.9kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.35mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.04
300
$1.03
1,000
$1.02
1,500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount