Manufacturer Part #
ESD5V0D5-TP
ESD5V0D5 Series 18.6 V 80 pF SMT Uni-Directional ESD Protection Diode - SOD-523
Product Specification Section
Micro Commercial Components ESD5V0D5-TP - Product Specification
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
Micro Commercial Components ESD5V0D5-TP - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 18.6V |
Breakdown Voltage-Min: | 6.2V |
Standoff Voltage: | 5V |
Capacitance: | 80pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | 16kV |
Rated Power: | 200mW |
Leakage Current: | 0.08µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
8,000
$0.0224
24,000
$0.0219
32,000
$0.0217
80,000
$0.0213
120,000+
$0.0209
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount