Manufacturer Part #
ATSHA204A-STUCZ-T
ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SOT23-3
Microchip ATSHA204A-STUCZ-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of NSEB (UTL-2) as a new final test site and scan and pack site for ATSHA204A-STUCZ-T, ATSHA204A-STUDW-T, ATSHA204A-STUDX-T, ATSHA204A-STUGS-T, ATSHA204A-STUGR-T, ATSHA204A-STULK-T, ATSHA204A-STU2C-T, ATSHA204A-STU2Z-T, ATSHA204A-STU6F-T, ATSHA204A-STU6G-T, ATSHA204A-STU7F-T, and ATSHA204A-STU7G-T catalog part numbers (CPN) available in 3L SOT-23 (1.3mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying NSEB (UTL-2) as a new final test site and scan and pack site.Estimated Qualification Completion Date: March 2025Revision History: February 07, 2025: Issued initial notification.February 26, 2025: Re-issued initial notification to remove the correlation lot report test and update the sample size of the bin and yield test from 3000 to 3500 in the qualification pan summary file. Updated the timetable summary and estimated qualification completion date from February 2025 to March 2025.
Part Status:
Microchip ATSHA204A-STUCZ-T - Technical Attributes
Memory Density: | 4.5kb |
Supply Voltage-Nom: | 2V to 5.5V |
Clock Frequency-Max: | 1MHz |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount