AT28C256-15JU in Tube by Microchip | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256-15JU

AT28C256 Series 256 Kb (32 K x 8) 5.5 V 150 ns Paged Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Microchip AT28C256-15JU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 150ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

The AT28C256 is a high-performance electrically erasable and programmable read-only memory. Its memory size is 256K organized as 32,768 words by 8 bits with Atmel’s advanced nonvolatile CMOS technology.

The device can offer access times from 150 ns with power dissipation of just 440 mW. When the device is deselected, the CMOS standby current is less than 200 µA. It can be accessed like a Static RAM for the read or write cycle without the need for external components.

Features:

• Fast Read Access Time – 150 ns
• Automatic Page Write Operation
– Internal Address and Data Latches for 64 Bytes
– Internal Control Timer
• Fast Write Cycle Times
– Page Write Cycle Time: 3 ms or 10 ms Maximum
– 1 to 64-byte Page Write Operation
• Low Power Dissipation
– 50 mA Active Current
– 200 µA CMOS Standby Current
• Hardware and Software Data Protection
• DATA Polling for End of Write Detection
• High Reliability CMOS Technology
– Endurance: 104 or 105 Cycles
– Data Retention: 10 Years
• Single 5 V ± 10% Supply
• CMOS and TTL Compatible Inputs and Outputs
• JEDEC Approved Byte-wide Pinout
• Full Military and Industrial Temperature Ranges
• Green (Pb/Halide-free) Packaging Option

Read More...
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.91
USD
Quantity
Unit Price
1
$9.91
5
$9.78
25
$9.66
75
$9.58
200+
$9.44
Product Variant Information section