DMN2300U-7 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2300U-7

N-Channel 20 V 80 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2300U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 175mΩ
Rated Power Dissipation: 0.43W
Qg Gate Charge: 1.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.24A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 38ns
Rise Time: 2.8ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.95V
Input Capacitance: 64.3pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.103
Product Variant Information section