R1SE-0505-R in Reel by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R1SE-0505-R

R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
RECOM R1SE-0505-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Capacitance: 1000µF
Output Current: 200mA
Switching Frequency-Max: 70kHz
Ripple & Noise: 68mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
500+
$2.76
Product Variant Information section