Manufacturer Part #
AT91M55800A-33AU
AT91 Series 8 kB SRAM 33 MHz SMT 16/32-Bit Microcontroller - LQFP-176
Product Specification Section
Microchip AT91M55800A-33AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT91M55800A-33AU - Technical Attributes
Attributes Table
Family Name: | AT91 |
Core Processor: | ARM7 |
Program Memory Type: | ROMLess |
RAM Size: | 8kB |
Speed: | 33MHz |
No of I/O Lines: | 58 |
InterfaceType / Connectivity: | EBI/EMI/SPI/UART/USART |
Peripherals: | POR/Watchdog |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
On-Chip DAC: | 2-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$12.91
4
$12.72
10
$12.60
25
$12.48
40+
$12.30
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount