Manufacturer Part #
LAN8710AI-EZK-TR
LAN8710A Series 3.6V Small Footprint MII/RMII 10/100 Ethernet Transceiver-QFN-32
Microchip LAN8710AI-EZK-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the LAN8710A/LAN8710Ai Small Footprint MII/RMII 10/100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology Data Sheet of devices. If you are using one of these devices please read the document located at LAN8710A/LAN8710Ai Small Footprint MII/RMII 10/100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology Data Sheet.Data Sheet - LAN8710A/LAN8710Ai Small Footprint MII/RMII 10/100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology Data SheetNotification Status: FinalDescription of Change: Rev C. (1-08-24) Section 5.3, "Package Thermal Specifications," on page55 New section added.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 31 Jan 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip LAN8710AI-EZK-TR - Technical Attributes
Supply Voltage-Nom: | 1.6V to 3.6V |
No of Functions / Channels: | 4 |
Interface Type: | MII/RMII |
Package Style: | QFN-32EP |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-32EP
Mounting Method:
Surface Mount