Manufacturer Part #
ECE-A1EKS330
ECE-KS Series 25 V 33 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECE-A1EKS330 - Product Specification
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
Panasonic Industry ECE-A1EKS330 - Technical Attributes
Attributes Table
Series: | KS |
Type: | Radial |
Capacitance: | 33µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 65mA |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 5mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,898
USA:
1,898
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0794
300
$0.0775
750
$0.0756
2,000
$0.0735
4,000+
$0.0699
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole