Manufacturer Part #
EEE-HA1V331P
EEE-HA Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Product Specification Section
Panasonic EEE-HA1V331P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic EEE-HA1V331P - Technical Attributes
Attributes Table
Series: | HA |
Type: | V-Chip |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 250mA |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,000
$0.31
2,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount