Manufacturer Part #
ECA-1CM470
M Series 16 V 47 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1CM470 - Product Specification
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
Panasonic Industry ECA-1CM470 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 130mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,035
USA:
1,035
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0428
500
$0.0418
1,500
$0.0406
3,000
$0.0399
10,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole