Manufacturer Part #
EEE-FK1C100R
EEE-FK Series 16 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR SMT Electrolytic
Product Specification Section
Panasonic Industry EEE-FK1C100R - Product Specification
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
Panasonic Industry EEE-FK1C100R - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 90mA |
Impedance: | 1.35Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.10
4,000
$0.0982
6,000+
$0.0963
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount