Manufacturer Part #
06032C471K4T2A
0603 470 pF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 06032C471K4T2A - Product Specification
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
KYOCERA AVX 06032C471K4T2A - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | X7R |
Rated Voltage: | 200V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0112
12,000
$0.0109
20,000
$0.0108
80,000
$0.0105
120,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount