Manufacturer Part #
MIC27600YJL-TR
MIC27600 Series 36 V 300 kHz 7 A Synchronous DC/DC Buck Regulator SMT - MLF-28
Product Specification Section
Microchip MIC27600YJL-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/31/2023 Details and Download
Fabrication Site Change
01/04/2023 Details and Download
Description of Change:Qualification of MAPW as a new fabrication site for selected MIC27600YJL-TR catalog part number available in 28L VQFN (5x6x0.9mm) package.Reason for Change:To improve manufacturability by qualifying MAPW as a new fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
Part Status:
Active
Active
Microchip MIC27600YJL-TR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 36V |
Output Current-Max: | 7A |
Output Voltage Range: | 0.8V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 375kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 87% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 3mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.2% |
Package Style: | MLF-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MLF-28
Mounting Method:
Surface Mount