SMBJ5346B-TP in Reel by Micro Commercial Components | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5346B-TP

SMBJ5346B Series 9.1 V ±5% 5 W Surface Mount Silicon Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Micro Commercial Components SMBJ5346B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 7.5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -55°C to +150°C
Zener Current: 520mA
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section