Manufacturer Part #
LTST-S270GKT
Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 12 mcd 2.1 V Molded SMT LED
Product Specification Section
LITEON LTST-S270GKT - Product Specification
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
LITEON LTST-S270GKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 12mcd |
Viewing Angle: | 130° |
Wavelength: | 565nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.15mm x L 1.6mm x W 0.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0268
8,000
$0.0263
12,000
$0.0261
16,000
$0.0259
20,000+
$0.0253
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount