Manufacturer Part #
171-037-213R911
37 Position 2 Row Female Through Hole D-Sub Receptacle Connector
Product Specification Section
NorComp 171-037-213R911 - Product Specification
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
NorComp 171-037-213R911 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 37 |
No of Rows: | 2 |
Termination: | PCB |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 4 C |
Gender: | Female |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -50°C to +100°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
60
USA:
60
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$3.92
90
$3.86
120
$3.84
300
$3.79
450+
$3.74
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole