Manufacturer Part #
BK/AGC-4-R
AGC Series Fast-Acting 250 VAC 4 A 6.3 x 32 mm Glass Cartridge Fuse
Product Specification Section
Eaton BK/AGC-4-R - Product Specification
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
Eaton BK/AGC-4-R - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 4A |
Resistance: | 0.03Ω |
Interrupting Rating: | 200A |
Typical Melting I2t (A2sec): | 0.0305A |
Dimension: | L 32mm x D 6.3mm |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.106
300
$0.103
1,250
$0.0994
4,000
$0.0967
15,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount