B72500T140K60 in Reel by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500T140K60

CT Series 18 V 14 Vrms 40 V Clamp 30 A 100 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72500T140K60 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 40V
Peak Output Current: 30A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 19.8V to 24.2V
Current Rating: 1mA
Energy: 200mJ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$611.20
USD
Quantity
Unit Price
4,000
$0.0777
8,000
$0.0764
12,000
$0.0757
20,000
$0.0748
40,000+
$0.0728
Product Variant Information section