Manufacturer Part #
ARA200A05
ARA Series High Frequency 1 A DPDT 5 VDC Gull Wing Surface Mount Signal Relay
Product Specification Section
Panasonic Industry ARA200A05 - Product Specification
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
Panasonic Industry ARA200A05 - Technical Attributes
Attributes Table
Relay Type: | Signal |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 28.1mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 1A |
Coil Resistance: | 178Ω |
Switching Voltage: | 30V |
Rated Power: | 140mW |
Contact Material: | Silver |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 100MΩ |
Height - Max: | 5.9mm |
Termination Style: | Gull Wing |
No of Terminals: | 10 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$17.14
3
$16.92
10
$16.70
20
$16.57
40+
$16.32
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube