Manufacturer Part #
LCC110S
LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay SMT - DIP-8
Product Specification Section
Littelfuse LCC110S - Product Specification
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
Littelfuse LCC110S - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
No of Channels: | 1 |
Output Voltage: | 350V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 0.9V to 1.56V |
Input Current: | 50mA |
Contact Current-Max: | 0.12A |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 3pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$2.92
15
$2.86
30
$2.83
100
$2.78
200+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount