Manufacturer Part #
LM317D2TG
LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK
Product Specification Section
onsemi LM317D2TG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM317D2TG - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 1.5A |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,040
USA:
3,040
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.315
125
$0.31
400
$0.30
1,500
$0.295
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount