CMPD2838 TR in Reel by Central Semiconductor | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD2838 TR

CMPD Series 350 mW 75 V 100 mA Surface Mount Dual Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPD2838 TR - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 100nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 100mA
Peak Current-Max: 300mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The CMPD2838 TR is a dual ultra high speed Silicon Switching Diode with 200 mA average forward current.

It is designed for high speed switching applications.

Features:

  • Peak Repetitive Reverse Voltage VRRM: 75 V
  • Average Forward Current IO: 200 mA
  • Peak Forward Current IFM: 300 mA
  • Power Dissipation PD: 350 mW
  • Operating and Storage Junction Temperature TJ, Tstg: -65 to +150 °C
  • Thermal Resistance ΘJA: 357 °C/W
Read More...
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$562.80
USD
Quantity
Unit Price
3,000
$0.0955
6,000
$0.0938
9,000
$0.0929
12,000
$0.0922
15,000+
$0.09
Product Variant Information section