Manufacturer Part #
MCP1630-E/MS
MCP1630 Series 5.5 V 4.5 mA High Speed PWM Controller Surface Mount - MSOP-8
Microchip MCP1630-E/MS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Microchip has released a new Datasheet for the MCP1630/V Data Sheet of devicesNotification Status: FinalDescription of Change:1. Minor layout changes.2. Added automotive qualification to Features, Description and Product Identification System.3. Updated Section 6.0 “Packaging Information”.Impacts to Data Sheet: See above details.Reason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 25 Jul 2022
Part Status:
Microchip MCP1630-E/MS - Technical Attributes
Supply Current-Max: | 4.5mA |
Supply Voltage: | 3V to 5.5V |
Frequency-Max: | 1MHz |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 75% |
Operating Temp Range: | -40°C to +125°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount