CPC1560GSTR in Reel by Littelfuse | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1560GSTR

CPC1560 Series 60 V 600 mA 5.6 Ω Surface Mount OptoMOS Relay - SMD-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Littelfuse CPC1560GSTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 1.4V to 900mV
On-state Resistance-Max: 5.6Ω
Input Voltage: 1.22V
Input Current: 50mA
Contact Current-Max: 600mA
Isolation Voltage-RMS: 3750V
Capacitance: 220pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,180.00
USD
Quantity
Unit Price
1,000+
$2.18
Product Variant Information section